BoschBMI090L | Bosch

Inertial Measurement Unit Digital Output 2.5V/3.3V 16-Pin LGA T/R

High-performance longevity Inertial Measurement Unit  

The 6-axis IMU combines a 16-bit triaxial gyroscope and a 16-bit triaxial accelerometer in a miniature 3 x 4.5 x 0.95 mm3 (16-pin) LGA package. BMI090L features a closed-loop gyro and a robust accelerometer with a built-in mechanical filter to suppress high-frequency vibrations, thus enabling precise orientation and motion tracking in harsh and demanding industrial environments. The BMI090L targets applications such as white goods, robots, drones, precision agriculture, logistics and asset tracking as well as IIoT.

The BMI090L is specifically designed to cater the long lifecycles of industrial applications, such as robots and white goods.

Excellent temperature stability Vibration robustness Long product availability

 

Features
• High-performance longevity IMU for demanding consumer electronics & harsh industrial applications
• Excellent vibration robustness, excellent temperature stability (low temperature coefficients), low bias instability & high-gAccel
• Longevity (extended availability) commitment up to  10 years, starting from product introduction*, for long design-cycle applications

IMU USPs
• Lowest bias instability for currently available gyros in the CE-market
• Built-in mechanical low-pass filter to improve vibration robustness
• Immunity against temperature fluctuations
• Industrial Interrupt Features including Any/Nomotion, High/Low g, Orientation 1kB FIFO and Data Sync
• MSL rating1; MOQ 2.5kpcs (smaller reel size)

BMI090L: Bundle of benefits enabled through USPs

Vibration Robustness
• Built-in mechanical damping within the IMU's accel aids in cost savings on external damper and lower BOM

Temperature Stability
• Improves stability and steering (e.g. temperature drift in industrial application)
• Results in improved navigation (e.g. in vacuum cleaners)

Low Drifts
• Less frequent gyro calibration needed (e.g. in vacuum cleaners)
• Better user experience (e.g. in robots)

Typical Markets
• Industrial IoT
• Industrial robots
• Precision agriculture (farming equipment)
• Drones
• White goods & appliances

Typical use-cases
• Navigation & control
• Motion & position tracking
• Asset tracking

Industrial IoT Industrial Robot Precision Agriculture

 

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    24 Wochen
    • Price: