3A991a.2. | |
Unconfirmed | |
8473.30.11.80 | |
Automotive | No |
PPAP | No |
Add-On Board | |
ISL29023/SHT21/TMP006 | |
Ambient Light/Temperature and Humidity | |
Code Composer Studio |
Entwicklungskit-Beschreibung
Sensor Hub BoosterPack (BOOSTXL-SENSHUB) is an add-on board designed to fit the Tiva™ C Series TM4C123G LaunchPad along with all of TI’s MCU LaunchPads. The Sensor Hub BoosterPack is a Tiva platform for evaluating the use of ARM® Cortex™-M4-based TM4C devices in sensor fusion applications, demonstrating the mathematical and algorithm computation features of the M4 architecture.
Entwicklungskit-Funktionen
Seven on-board sensor functions, including:
- InvenSense MPU-9150: 9-axis MEMS motion tracking
- 3-axis gyro
- 3-axis accelerometer
- 3-axis compass
- Bosch Sensortec BMP180 pressure sensor
- Sensirion SHT21 humidity and ambient temperature sensor
- Intersil ISL29023 ambient and infrared light sensor
- TI's TMP006 non-contact infrared temperature sensor
Uses BoosterPack XL connection standard:
- Two pairs of 10-pin headers provide standard LaunchPad interface
- Primary header (outer row) compatible with other TI MCU LaunchPads
- Secondary header (inner row) offers additional Tiva C Series-based expansion signals
- 2× user input buttons and LEDs
- TI’s wireless evaluation module (EM) interface connection
It Features the Air Mouse (PC HID) example application to demonstrate sensor fusion technology.
The Sensor Hub BoosterPack is supported by TivaWare™ for C Series Driver Library and is compatible with these toolchains:
- Code Composer Studio™ IDE
- Keil™ RealView®
- IAR Systems Embedded Workbench®
- Mentor Embedded Sourcery CodeBench™
- InvenSense MPU-9150: 9-axis MEMS motion tracking
Weitere Informationen zum Entwicklungskit