IntelBOXDG43NB 897538Hauptplatinen und Einzelplatinenrechner
Motherboard, Intel CPU 4GB DDR2 10Mbps/100Mbps/1000Mbps
Active | |
Automotive | No |
PPAP | No |
Desktop Board | |
ATX | |
Intel | |
Intel G43 Express | |
32Mb | |
2 | |
DIMM | |
4GB | |
DDR2 | |
240 | |
667M|800M | |
No | |
Realtek ALC888VC | |
Yes | |
CRT | |
DVI-D|VGA | |
No | |
No | |
2 Channel | |
Yes | |
Intel 82567LV | |
10Mbps/100Mbps/1000Mbps | |
12 | |
6 | |
1 | |
0 | |
1 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
3 | |
0 | |
0 | |
0 | |
3 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
No | |
No | |
12|5 | |
ATX | |
294.64 | |
243.84 |