C&KBPA02BDIP-Schalter

Switch DIP OFF ON SPST 2 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the BPA02B dual in-line package switch, designed from C&K Components. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA02B DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 7 mm long, 7.3 mm tall and 10.85 mm deep.

Import TariffMay apply to this part

Auf Lager: 8.961 Stück

Regional Inventory: 1.258

    Total63,29 €Price for 100

    1.258 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1.258 Stück
      • Price: 0,6329 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2343+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 7.703 Stück
      • Price: 1,0128 €