C&KBPA05BDIP-Schalter
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Side Actuated DIP Switch | |
Piano | |
SPST | |
OFF ON | |
5 | |
0.1@5VDC | |
24 | |
300VAC | |
100 | |
50 | |
1000 | |
1000 | |
2.1 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
10 | |
10.16 | |
7.6 | |
Straight | |
-20 | |
85 | |
Tube | |
14.6 | |
8.15 | |
6 | |
14.6 | |
10.85 | |
7.3 |
By acting as a series of switches, the BPA05B dual in-line package switch from C&K Components is the ideal component for use on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA05B DIP switch has a PC pin termination style. This product is 14.6 mm long, 7.3 mm tall and 10.85 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.