C&KBPA08SBRDIP-Schalter

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

Thanks to the BPA08SBR dual in-line package switch from C&K Components, you can ensure that there is some type of current flow control within your printed circuit. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA08SBR DIP switch has a gull wing termination style. This product is 22.3 mm long, 7.04 mm tall and 11.15 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC.

Import TariffMay apply to this part

537 Stück: heute versandbereit

    Total1,51 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: 1,5099 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2235+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 37 Stück
      • Price: 1,5099 €
    • (500)

      heute versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      12 Wochen
      • In Stock: 500 Stück
      • Price: 1,4947 €