C&KBPA10BDIP-Schalter
Switch DIP OFF ON SPST 10 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Side Actuated DIP Switch | |
Piano | |
SPST | |
OFF ON | |
10 | |
0.1@5VDC | |
24 | |
300VAC | |
100 | |
50 | |
1000 | |
1000 | |
2.1 | |
No | |
Through Hole | |
PC Pins | |
2.54 | |
20 | |
22.86 | |
7.6 | |
Straight | |
-20 | |
85 | |
Tube | |
27.3 | |
8.15 | |
6 | |
27.3 | |
10.85 | |
7.3 |
The BPA10B dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.1 A @ 5VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The BPA10B DIP switch has a PC pin termination style. This product is 27.3 mm long, 7.3 mm tall and 10.85 mm deep. The maximum DC voltage rating is 24 VDC. This product's terminal pitch is 2.54 mm.