SwitchcraftBPJF02AUXSteckverbinder für Audio und Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Need to connect video and sound in your application? Look no further and use this rca BPJF02AUX audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a female type gender. This connector has a single port. It has a straight body orientation. BPJF02AUX is housed in brass. Its 2 terminals use the solder termination method. This product is 21.6 mm long and 10.2 mm.