SwitchcraftBPJJ04XSteckverbinder für Audio und Video
Conn RCA Adapter F/F 2/2 POS ST 1/1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This rca BPJJ04X audio and video connector from Switchcraft can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This connector has a single port. It has a female type gender. BPJJ04X is housed in brass. This product is 34.5 mm long with a diameter of 15 mm. It has 2 terminals.