SwitchcraftBPJR01AUXSteckverbinder für Audio und Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
RCA | |
F | |
2 | |
2 | |
Solder | |
Straight | |
21.6 | |
13 | |
19 | |
Brass | |
Nickel | |
Panel Mount |
Use the rca BPJR01AUX audio and video connector from Switchcraft to make your application work properly. This F connector's 2 contacts that are made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a female type gender. BPJR01AUX is housed in brass. Its 2 terminals use the solder termination method. This product is 21.6 mm long, 19 mm tall and 13 mm deep.