Welwyn ComponentsBPR5560JWiderstand, fest, Einzeldurchsteckloch
Res Thick Film 56 Ohm 5% 5W ±100ppm/°C Pin
The BPR Series of 3W to 30W planar shock and vibration proof resistors offers superior vibration durability. The RoHS compliant resistor family features a thin non-inductive planar package for high density PCB installation. The resistor is designed to allow above board power dissipation. Applications for the BPR Series include use as power supply pre-load resistors, pulse generator load resistors, and bleeder resistors as well as for use in UPS systems, pulse handling circuits, and in-rush current protection.
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |