EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 38 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
38 | |
Leitungsform | Gull-wing |
Easily reduce the complexity and component count of your battery powered system with this gas gauge and protection BQ20Z45DBT-R1 charge controller from Texas Instruments. With an output that has a voltage of 25(Max) V, this is power management at its best. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device runs on Li-Ion|Li-Pol. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V.
EDA / CAD Models |