EAR99 | |
Active | |
8542.39.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 9.8(Max) |
Leiterplatte geändert | 38 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
38 | |
Leitungsform | Gull-wing |
Monitor the state of your batteries with gas gauge and protection BQ20Z75DBTR-V160 charge controller from Texas Instruments. Its output produces a current of 100 mA. With an output that has a voltage of 0 to 25 V, this is power management at its best. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 4.5 V and a maximum of 25 V. This device runs on Li-Ion|Li-Pol.
EDA / CAD Models |