Texas InstrumentsBQ24075QRGTRQ1Batteriemanagement

Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V Automotive 16-Pin VQFN EP T/R

Do you need to supervise the current flow into your batteries? Then this battery charger BQ24075QRGTRQ1 charge controller from Texas Instruments is perfect for you! With an output that has a voltage of 4.2 V, this is power management at its best. Its output produces a current of 4500(Max) mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 4.36 V and a maximum of 26 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 Wochen
    • Price: 1,5952 €
    1. 3000+1,5952 €