RoHS Not Applicable | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Evaluation Board | |
Battery Management | |
1 | |
800(Max) | |
4.45VDC to 6.45VDC | |
BQ24091 |
Entwicklungskit-Beschreibung
BQ24091EVM describes the bq24091 evaluation module (EVM), how to perform a stand-alone evaluation or interface with a host or system. The charger is designed to deliver up to 1000mA of continuous current to the battery output when programmed with a resistor on the ISET pin and is programmed at the factory for ~540mA. The USB current limit modes are selected by the ISET2 pin and limits current to a maximum of 500mA (logic high) or 100mA (float or high impedance). A low on the ISET2 pin programs the charge current using the ISET resistor.
Weitere Informationen zum Entwicklungskit
1 A, Single-Input, Single-Cell Li-Ion and Li-Pol Battery Charger (Rev. E)
1 A, Single-Input, Single-Cell Li-Ion and Li-Pol Battery Charger (Rev. C)
Selecting the Best bq2404x/5x/9x Single Cell Battery Charger for your Applicatio
1.0-A Single-Input, Single-Cell Li-Ion Battery Charger .
1.0-A Single-Input, Single-Cell Li-Ion Battery Charger (Rev. A)