ECCN (USA) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Typ | Switching Charge Management |
Batterieart | Li-Ion|Li-Pol |
Max. Versorgungsstrom (mA) | 5 |
Mindestbetriebsspannung (V) | 4.35 |
Max. Betriebsversorgungsspannung (V) | 16 |
Ausgangsspannung (V) | 2.1 to 15.5 |
Ausgangsstrom (mA) | 2000(Max) |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 125 |
Verpackung | Tape and Reel |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.65(Max) |
Verpackungslänge | 4.65(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
Stiftanzahl | 20 |
Leitungsform | No Lead |
Protect your batteries from operating outside its safe operating area with this smart battery monitoring BQ24125RHLR charge controller from Texas Instruments. Its output produces a current of 2000(Max) mA. With an output that has a voltage of 2.1 to 15.5 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 4.35 V and a maximum of 16 V. This device runs on Li-Ion. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.