Texas InstrumentsBQ24161EVM-721Energiemanagement, Entwicklungsplatinen und -kits

BQ24161 Battery Management Evaluation Board

  • Entwicklungskit-Beschreibung

    The bq24160/161/163/168 evaluation module is a complete charger module for evaluating compact, flexible, high-efficiency, USB-friendly, switch-mode charge management solution for single-cell, Li-ion and Li-polymer batteries used in a wide range of portable applications. The bq24160/161/163/168 integrates a synchronous PWM controller, power MOSFETs, input-current sensing, high-accuracy current and voltage regulation, charge termination and power path management into a small WCSP package
  • Entwicklungskit-Funktionen

    -153-mm × 153-mm × 1.2-mm footprint for entire solution
    -Input power connectors for both USB input and ac adapter
    -Programmable battery voltage, charge current, input current, and status via I2C™ interface
    -IN operating range of 4.2 V – 10 V (bq24160/161/163) or 4.2 V – 6 V (bq24168)
    -USB operating range of 4.2 V – 6 V
    -LED indication for status signals
    -Test points for key signals available for testing purposes. Easy probe hook-up
  • Weitere Informationen zum Entwicklungskit

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 148,9812 €
    1. 1+148,9812 €