EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 3.65(Max) |
Verpackungslänge | 3.65(Max) |
Leiterplatte geändert | 20 |
Standard-Verpackungsname | QFN |
Lieferantenverpackung | VQFN EP |
20 | |
Leitungsform | No Lead |
This charge BQ24726RGRT charge controller from Texas Instruments will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. With an output that has a voltage of 1.024 to 19.2 V, this is power management at its best. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This battery gauge has an operating temperature range of 0 °C to 125 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of 4.5 V and a maximum of 24 V.
EDA / CAD Models |