EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Evaluation Board | |
Battery Management | |
4.5VDC to 6.5VDC | |
BQ25010 | |
-40 | |
125 |
Entwicklungskit-Beschreibung
BQ25010EVM is the evaluation module (EVM) for the bq25010 Single-Chip Li-Ion Charger and DC/DC Converter IC in 3.5x4.5mm2 QFN package. It is designed to deliver up to 500mA of charge current to Li-Ion or Li-Pol applications
Entwicklungskit-Funktionen
-Programmable up to 500mA charge current.
-Charges from both USB and AC adapter sources.
-The output voltage of an integrated 1MHz synchronized Buck converter is either adjustable from 0.7 V to VBAT (bq25010), fixed at 3.3 V (bq25011), or fixed at 1.8 V (bq25012), and is capable of delivering up to 150mA of load current.
-Power good indication and status outputs.
-TTL-level controls: charge enable, converter enable and forced PWM.Weitere Informationen zum Entwicklungskit
http://www.ti.com/lit/ds/symlink/bq25010.pdf