EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.114 | |
2.4 | |
2.5 | |
2.6 | |
482 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
This fuel gauge BQ27500DRZR-V130 charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. Its typical operating supply voltage is 2.5 V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device runs on Li-Ion Pack. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V.
EDA / CAD Models |