EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Fuel Gauge | |
Li-Ion|Li-Pol | |
0.114 | |
2.4 | |
2.5 | |
2.6 | |
482 | |
-40 | |
85 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
This smart fuel gauge BQ27500DRZT-V130 charge controller from Texas Instruments operates to optimize your battery's performance. Its typical operating supply voltage is 2.5 V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion Pack. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V.
EDA / CAD Models |