| EAR99 | |
| Unconfirmed | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 4.15(Max) |
| Verpackungslänge | 2.6(Max) |
| Leiterplatte geändert | 12 |
| Standard-Verpackungsname | SON |
| Lieferantenverpackung | VSON EP |
| 12 | |
| Leitungsform | No Lead |
Keeping your battery safe has never been easier with this fuel gauge BQ27500DRZT charge controller from Texas Instruments which monitors the state of the battery, calculating data, and optimizing performance. Its typical operating supply voltage is 2.5 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device runs on Li-Ion Pack. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 80 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
