EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
Are you looking for a system to optimize your battery performance? Then this fuel gauge BQ27510DRZR-G1 charge controller from Texas Instruments is the solution you've been looking for! Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device runs on Li-Ion. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |