EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
This battery fuel gauge BQ27510DRZR-G2 charge controller from Texas Instruments monitors the state of the battery, calculates data, and optimizes performance to keep your batteries safe. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device runs on Li-Ion. This device has a minimum operating supply voltage of -0.3 V and a maximum of 2.75 V.
EDA / CAD Models |