Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
Use this battery fuel gauge BQ27510DRZR-G3 charge controller from Texas Instruments to control the environment of your batteries. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device runs on Li-Ion Pack. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V. This battery gauge has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |