Texas InstrumentsBQ27510DRZT-G3Batteriemanagement
Fuel Gauge Li-Ion/Li-Pol 12-Pin VSON EP T/R
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.95(Max) |
Verpackungsbreite | 4.15(Max) |
Verpackungslänge | 2.6(Max) |
Leiterplatte geändert | 12 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | VSON EP |
12 | |
Leitungsform | No Lead |
Integrating this battery fuel gauge BQ27510DRZT-G3 charge controller from Texas Instruments can significantly reduce the complexity and component count of a battery powered system. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device runs on Li-Ion Pack. This device has a minimum operating supply voltage of 2.7 V and a maximum of 5.5 V.
EDA / CAD Models |