ECCN (USA) | EAR99 |
Part Status | NRND |
HTS | 8542.39.00.01 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Typ | Gas Gauge |
Batterieart | Li-Ion |
Max. Versorgungsstrom (mA) | 0.65 |
Mindestbetriebsspannung (V) | 2.4 |
Typische Betriebsversorgungsspannung (V) | 2.5 |
Max. Betriebsversorgungsspannung (V) | 2.6 |
Mindestbetriebstemperatur (°C) | -40 |
Max. Betriebstemperatur (°C) | 85 |
Befestigung | Surface Mount |
Verpackungshöhe | 1.05(Max) |
Verpackungsbreite | 4.5(Max) |
Verpackungslänge | 7.9(Max) |
Leiterplatte geändert | 30 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
Stiftanzahl | 30 |
Leitungsform | Gull-wing |
This smart gas gauge BQ78350DBTR charge controller from Texas Instruments protects your batteries from operating outside its safe operating area. Its typical operating supply voltage is 2.5 V. This device runs on Li-Ion. This battery gauge has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 2.5 V. Its minimum operating supply voltage of 2.4 V, while its maximum is 2.6 V.