American Power ConversionBR1000GUnterbrechungsfreie Stromversorgung
UPS Line Interactive Tower 120V 600W 1000VA
Compliant | |
Obsolete | |
Line Interactive | |
AC/AC | |
600 | |
1000 | |
120 | |
Stepped Sine Wave | |
120 | |
50|60 | |
50|60 | |
80 | |
No | |
NEMA 5-15P | |
(4) NEMA 5-15R/(4) NEMA 5-15R | |
8 | |
USB | |
0 | |
40 |
Provide stable and consistent voltage to any system by using this BR1000G uninterruptible power supply developed by American Power Conversion. It has a voltage of 120. This part has a temperature range of 0 °C to 40 °C.