RiedonBR120-15RJ1

Res Wirewound 15 Ohm 5% 96/120W ±260ppm/°C Chassis Mount Bulk

BR Series:  Rugged Metal Clad Braking Resistors

Riedon presents its high-power aluminum housed braking resistors.

 

 

Product Description:

Riedon expands its extensive line of power wire wound resistors to now include these robust aluminum housed braking resistors. Available in power ratings from 60 to 500 watts in three different mechanical configurations, these durable components provide exceptional heat transfer and short circuit performance when compared to the competition. These rugged devices are also far less sensitive to heatsink requirements than a comparable TO package device of similar power rating, many if which may require a cold plate to operate at the same rated power.

Features:

- Extruded aluminum housings
- Good long-term stability
- Tolerances of 1%, 5%, and 10%
- Compact packaging
- Quick connect terminations

Applications:

- Motor drives
- Power Conversion
- HVAC
- Battery Chargers
- Battery Monitoring

5 Stück: heute versandbereit

    Total1,49 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1933+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Südkorea
      • In Stock: 5 Stück
      • Price: 1,4907 €