Infineon Technologies AGBSC060P03NS3EGATMA1
Trans MOSFET P-CH 30V 17.7A 8-Pin TDSON EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1 mm |
Verpackungsbreite | 5.9 mm |
Verpackungslänge | 5.15 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | TDSON EP |
8 | |
Leitungsform | No Lead |
As an alternative to traditional transistors, the BSC060P03NS3EGATMA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 2500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes optimos technology.