Infineon Technologies AGBSP742TXUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 5V to 34V 1.1A Automotive AEC-Q100 8-Pin DSO T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 1.45 mm |
Verpackungsbreite | 4 mm |
Verpackungslänge | 5 mm |
Leiterplatte geändert | 8 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | DSO |
8 | |
Leitungsform | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the high side BSP742TXUMA1 power switch, developed by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.26 Ohm switch on resistance. Its maximum power dissipation is 1500 mW. This device has a supply current of 1(Max) mA and a minimum output current of 0.8 A. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.