Infineon Technologies AGBSP772TXUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT 5V to 34V 3.1A Automotive AEC-Q100 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 5 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | DSO |
| 8 | |
| Leitungsform | Gull-wing |
For all your high current and voltage switching needs, use this high side BSP772TXUMA1 power switch by Infineon Technologies to get the fastest on and off response. This charge controller has single output. This device has a maximum power dissipation of 1500 mW. It features 0.05 Ohm switch on resistance. This charge controller has an input voltage of -10 to 16 V. This device has a supply current of 0.8 mA and a minimum output current of 2.6 A. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 150 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
