Reduced Price
SamtecBSW-114-24-S-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Bottom Mount Socket Strip SKT 14 POS 2.54mm Solder ST Bottom Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
Make strong and binding connections on your circuit boards by adopting this bottom mount socket strip BSW-114-24-S-S connector from Samtec. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product is 36.07 mm long, 8.89 mm tall and 5.08 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. BSW-114-24-S-S is housed in black thermoplastic.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
