NXP SemiconductorsBT136600D127TRIACs
TRIAC 600V 4A(RMS) 27A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 9.4(Max) |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 10.3(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 |
Using a current trigger will turn this BT136-600D,127 thyristor manufactured from NXP Semiconductors on and applying a forward-biased voltage to it will keep it on.
EDA / CAD Models |