NXP SemiconductorsBT136S-600D,118TRIACs
TRIAC 600V 4A(RMS) 27A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
5(Typ) | |
50 | |
1 | |
10 | |
27 | |
10 | |
600 | |
1.7@5A | |
600 | |
4 | |
0.5 | |
No | |
-40 | |
125 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | DPAK |
3 |
The BT136S-600D,118 thyristor manufactured from NXP Semiconductors will suit your circuit's needs and act as a bistable switch controlled by a current trigger.