NXP SemiconductorsBT138X-600,127TRIACs
TRIAC 600V 12A(RMS) 105A 3-Pin(3+Tab) TO-220F Rail
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
250(Typ) | |
50 | |
1.5 | |
70 | |
105 | |
30 | |
600 | |
1.65@15A | |
600 | |
12 | |
0.5 | |
No | |
-40 | |
125 | |
Rail | |
Befestigung | Through Hole |
Verpackungshöhe | 15.8(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 10.3(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | TO-220F |
3 |
By triggering a current you can turn this BT138X-600,127 thyristor manufactured from NXP Semiconductors on and keep it on by applying a forward-biased voltage.