NXP SemiconductorsBT151-650R,127Silicon Controlled Rectifiers - SCRs
SCR Diode 650V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 9.4(Max) |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 10.3(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | TO-220AB |
3 |
Continue to operate your BT151-650R,127 thyristor manufactured from NXP Semiconductors by applying a forward-biased voltage.
EDA / CAD Models |