NXP SemiconductorsBT151S-650R,118Silicon Controlled Rectifiers - SCRs
SCR Diode 650V 12A(RMS) 132A 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.38(Max) |
Verpackungsbreite | 6.22(Max) |
Verpackungslänge | 6.73(Max) |
Leiterplatte geändert | 2 |
Tab | Tab |
Lieferantenverpackung | DPAK |
3 |
Look no further than this BT151S-650R,118 thyristor manufactured from NXP Semiconductors for a bistable switch being controlled by an impulse current.