STMicroelectronicsBTA08-700BRGTRIACs
TRIAC 700V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
50 | |
1.5 | |
100 | |
84 | |
50 | |
700 | |
1.75@11A | |
700 | |
0.01 | |
No | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.02(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB Insulated |
3 | |
Leitungsform | Through Hole |
Look no further than this triac BTA08-700BRG thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 84 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.