Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC ĂĽberschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Screw |
Verpackungshöhe | 14(Max) |
Verpackungsbreite | 27(Max) |
Verpackungslänge | 40(Max) |
Leiterplatte geändert | 3 |
Lieferantenverpackung | RD-91 |
3 |
It's easy to turn on this triac BTA25-600B thyristor manufactured from STMicroelectronics by inducing a small current. This device has a surge current rating of 260 A. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.