Compliant | |
EAR99 | |
Obsolete | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
500(Min) | |
50 | |
1.3 | |
35 | |
400 | |
50 | |
800 | |
1.55@42A | |
800 | |
0.005 | |
No | |
-40 | |
125 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.28(Max) |
Verpackungsbreite | 4.82(Max) |
Verpackungslänge | 10.28(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220AB |
3 |
Keep your triac BTA30-800CW3G thyristor manufactured from ON Semiconductor on by applying a forward-biased voltage to it. This device has a surge current rating of 400 A. This product comes in rail packaging to keep individual parts separated and protected. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |