NXP SemiconductorsBTA416Y-600C,127TRIACs
TRIAC 600V 16A(RMS) 176A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Befestigung | Through Hole |
Verpackungshöhe | 16(Max) - 6.5 |
Verpackungsbreite | 4.7(Max) |
Verpackungslänge | 10.3(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Lieferantenverpackung | TO-220AB |
3 |
A simple current trigger will turn on this BTA416Y-600C,127 thyristor manufactured from NXP Semiconductors and a forward-biased voltage will leave it on.