Infineon Technologies AGBTS141TCBUMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 3-Pin(2+Tab) TO-263 T/R
Compliant with Exemption | |
EAR99 | |
LTB | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
12(Min) | |
31 | |
149000 | |
-40 | |
150 | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 4.4 |
Verpackungsbreite | 9.25 |
Verpackungslänge | 10 |
Leiterplatte geändert | 2 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-263 |
3 | |
Leitungsform | Gull-wing |
By implementing this low side BTS141TCBUMA1 power switch by Infineon Technologies into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. It features 0.031 Ohm switch on resistance. This device has a maximum power dissipation of 149000 mW. Its maximum power dissipation is 149000 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.