Infineon Technologies AGBTS3410GXUMA1Strombegrenzungsschaltern

Current Limit SW 2-IN 2-OUT to 1.65A Automotive AEC-Q100 8-Pin DSO T/R

Look no further than Infineon Technologies' low side BTS3410GXUMA1 power switch, a useful tool used for safely dealing with high-end frequencies. This charge controller has 2 outputs. This device has a maximum power dissipation of 800 mW. It features 0.19 Ohm switch on resistance. This device has a supply current of 2(Max) mA and a minimum output current of 1.3 A. Its maximum power dissipation is 800 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.