Infineon Technologies AGBTS452TATMA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT -10V to 16V 2.2A Automotive AEC-Q100 5-Pin(4+Tab) TO-252 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Yes |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.3 |
| Verpackungsbreite | 6.22 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 4 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-252 |
| 5 | |
| Leitungsform | Gull-wing |
It's easy to keep your circuit safe from high voltages with this simple high side BTS452TATMA1 power switch by Infineon Technologies. This charge controller has single output. This device has a maximum power dissipation of 41600 mW. This charge controller has an input voltage of -10 to 16 V. It features 0.15 Ohm switch on resistance. Its maximum power dissipation is 41600 mW. This device has a supply current of 0.8 mA and a minimum output current of 1.8 A. This charge controller has an operating temperature range of -40 °C to 150 °C.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
