Infineon Technologies AGBTS500801TMBAKSA1Strombegrenzungsschaltern
Current Limit SW 1-IN 1-OUT to 12A Automotive AEC-Q100 7-Pin(7+Tab) TO-220 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
1 | |
1 | |
12(Typ) | |
9.5 | |
-40 | |
150 | |
Tube | |
Befestigung | Through Hole |
Verpackungshöhe | 9.25 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 10 |
Leiterplatte geändert | 7 |
Tab | Tab |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-220 |
7 |
Who knew safely switching between various voltage levels in an electronic circuit would be so easy with this high side BTS500801TMBAKSA1 power switch by Infineon Technologies. This charge controller has single output. It features 0.0095 Ohm switch on resistance. This device has a supply current of 1.4 mA and a minimum output current of 9.5 A. This charge controller has an operating temperature range of -40 °C to 150 °C.