STMicroelectronicsBTW68-800RGSilicon Controlled Rectifiers - SCRs
SCR 800V 30A(RMS) 420A 3-Pin(3+Tab) TOP Insulated Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 12.85(Max) |
Verpackungsbreite | 4.6(Max) |
Verpackungslänge | 15.5(Max) |
Leiterplatte geändert | 3 |
Tab | Tab |
Standard-Verpackungsname | TOP |
Lieferantenverpackung | TOP Insulated |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn on this scr BTW68-800RG thyristor manufactured from STMicroelectronics. This device has a surge current rating of 420 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
EDA / CAD Models |