Meist Gesucht
STMicroelectronicsBTW69-1200RGSilicon Controlled Rectifiers - SCRs
SCR 1200V 50A(RMS) 610A 3-Pin(3+Tab) TOP Insulated Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Befestigung | Through Hole |
| Verpackungshöhe | 12.85(Max) |
| Verpackungsbreite | 4.6(Max) |
| Verpackungslänge | 15.5(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TOP |
| Lieferantenverpackung | TOP Insulated |
| 3 |
This bistable switch scr BTW69-1200RG thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 610 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its repetitive peak forward blocking voltage is 1200 V, while its repetitive peak reverse voltage is 1200 V.
| EDA / CAD Models |
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
