Mueller ElectricBU-00241Steckverbinder, elektronisches Testgerät
Conn Banana Plug M 1 POS Solder Lug ST Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Properly test your design by using this metal oxide BU-00241 test terminal block manufactured from Mueller Electric. This 1.8 connector has 3 1.8 contacts. This connector has ±200 ports. This product is Axial mm tall with a diameter of 6 mm. This test terminal block has an operating temperature range of -55 °C to 250 °C. Its wire is 16.5 AWG. It uses the 5% termination method.