Mueller ElectricBU-00247-2Steckverbinder, elektronisches Testgerät
Conn Banana Plug M 2 POS Solder Lug ST 2 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
This step down BU-00247-2 test terminal block from Mueller Electric will connect odd wires together for easy adaptation. This Yes connector has a single contact that is plated with 1000vdc. This connector has 0.303 ports. It has a -50 body orientation. This device has a maximum current rating of 0.5% A. This test terminal block has an operating temperature range of -40 °C to 105 °C. This product is 1 mm long and Opr mm deep with a diameter of 75(Typ) mm. Its wire is 125 AWG. BU-00247-2 is housed in no.